
26800B-390 | |
---|---|
DigiKey Part Number | 26800B-390-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-390 |
Description | MICRO STEREO ZM 10X-44X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 10x ~ 44x Fluorescent, 9W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 10x ~ 44x | |
Field of View | 0.91" ~ 0.21" (23.00mm ~ 5.30mm) | |
Working Distance | 3.54" (90.0mm) | |
Illumination | Fluorescent, 9W | |
Camera Type | - | |
Includes | Dust Cover, Rubber Eye Guards, Stand | |
Weight | - |