


| 26700-401-556 | |
|---|---|
| DigiKey Part Number | 243-1570-ND | 
| Manufacturer | |
| Manufacturer Product Number | 26700-401-556 | 
| Description | MICROSCOPE ULTRA-GLIDE ARM STAND | 
| Customer Reference | |
| Detailed Description | Video Inspection System CMOS 1/3" 22" HD LCD | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Aven Tools | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Camera Type | CMOS 1/3" | |
| Magnification Range | - | |
| Field of View | - | |
| Working Distance | - | |
| Illumination | LED (30) | |
| Display Style | 22" HD LCD | |
| Includes | Arm, Camera, Light, Microscope, Monitor, Stand | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China