
26700-220-558D | |
---|---|
DigiKey Part Number | 243-26700-220-558D-ND |
Manufacturer | |
Manufacturer Product Number | 26700-220-558D |
Description | MIGHTY SCOPE CLEARVUE WITH 26800 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 8x ~ 25x Optical, 40x ~ 120x Digital LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 8x ~ 25x Optical, 40x ~ 120x Digital | |
Field of View | - | |
Working Distance | 1.77" x 0.20" (45.00mm x 5.20mm) | |
Illumination | LED | |
Camera Type | CMOS, 2MP | |
Interface | HDMI | |
Includes | Battery, Microscope, Monitor, Power Supply, Software, Stand, USB Cable | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,584.42000 | $7,584.42 |