
26700-200-PLR | |
---|---|
DigiKey Part Number | 26700-200-PLR-ND |
Manufacturer | |
Manufacturer Product Number | 26700-200-PLR |
Description | MICROSCOPE DGTL 10X-200X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Digital 10x ~ 50x, 200x LED, White (6) Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 10x ~ 50x, 200x | |
Field of View | - | |
Working Distance | 0.33" ~ 4.41" (8.50mm ~ 112.00mm) | |
Illumination | LED, White (6) Adjustable | |
Camera Type | CMOS 1/4" | |
Interface | USB | |
Includes | Manual, Software, Stand | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |