
26100-100 | |
---|---|
DigiKey Part Number | 26100-100-ND |
Manufacturer | |
Manufacturer Product Number | 26100-100 |
Description | CAMERA 811 X 508 S-VIDEO |
Customer Reference | |
Detailed Description | Optical Inspection Camera CCD 1/3" 811 x 508 S-Video, 75Ohm Composite |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Camera Type | CCD 1/3" | |
Resolution | 811 x 508 | |
Interface | S-Video, 75Ohm Composite |