
258-209-534 | |
---|---|
DigiKey Part Number | 243-258-209-534-ND |
Manufacturer | |
Manufacturer Product Number | 258-209-534 |
Description | AUTO FOCUS CAMERA WITH COMPUTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 7x ~ 70x LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 7x ~ 70x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Adapter, Camera, Lens, Monitor, Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28,104.05000 | $28,104.05 |