18415
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18415
18415
18415

18415

DigiKey Part Number
243-1373-ND
Manufacturer
Manufacturer Product Number
18415
Description
TWEEZER POINTED 6.50"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Pointed 6.50" (165.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
6.50" (165.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$57.21000$57.21
5$52.98200$264.91
10$51.28500$512.85
25$49.30960$1,232.74