18049TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18049TT

DigiKey Part Number
243-1087-ND
Manufacturer
Manufacturer Product Number
18049TT
Description
TWEEZER FLAT 2A 4.72"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Flat 2A 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, Heat Resistant
Tip Style
Flat
Tip Type
-
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
2A
Material
Titanium
Base Product Number
In-Stock: 9
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$287.30000$287.30
5$266.30000$1,331.50
10$257.72700$2,577.27
25$246.82920$6,170.73