
17555LF | |
---|---|
DigiKey Part Number | 243-1363-ND |
Manufacturer | |
Manufacturer Product Number | 17555LF |
Description | SOLDER 100G 1.0MM LEAD FREE |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn99.3Cu0.7 (99.3/0.7) 18 AWG, 19 SWG Spool, 3.53 oz (100g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.039" (0.99mm) | |
Melting Point | 440°F (227°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 18 AWG, 19 SWG | |
Process | Lead Free | |
Form | Spool, 3.53 oz (100g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |