
12032 | |
|---|---|
DigiKey Part Number | 243-1507-ND |
Manufacturer | |
Manufacturer Product Number | 12032 |
Description | HEMOSTAT STRAIGHT SERRATED 24IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hemostat General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | 0.15 lb (68.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $394.47000 | $394.47 |
| 5 | $373.33800 | $1,866.69 |


