
12016 | |
|---|---|
DigiKey Part Number | 243-1169-ND |
Manufacturer | |
Manufacturer Product Number | 12016 |
Description | HEMOSTAT CURVED 5IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hemostat General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.85000 | $59.85 |
| 5 | $55.44600 | $277.23 |
| 10 | $53.66200 | $536.62 |
| 25 | $51.71320 | $1,292.83 |




