
12013 | |
|---|---|
DigiKey Part Number | 243-1506-ND |
Manufacturer | |
Manufacturer Product Number | 12013 |
Description | HEMOSTAT STRAIGHT PLASTIC 6IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hemostat General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.21000 | $76.21 |
| 5 | $70.64000 | $353.20 |
| 10 | $68.37000 | $683.70 |
| 25 | $66.59400 | $1,664.85 |




