


10187D | |
---|---|
DigiKey Part Number | 243-1585-ND |
Manufacturer | |
Manufacturer Product Number | 10187D |
Description | DIE CORD END TERMINALS |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 2-4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 2-4 AWG | |
Specifications | - | |
Compatible Tools | 10195 | |
Cable Group | - |