


10179DS | |
---|---|
DigiKey Part Number | 243-1583-ND |
Manufacturer | |
Manufacturer Product Number | 10179DS |
Description | DIE 10,8,16 AWG |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 6-10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 6-10 AWG | |
Specifications | - | |
Compatible Tools | 10195 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.84000 | $183.84 |