UM0017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM0017-000

DigiKey Part Number
1922-UM0017-000-ND
Manufacturer
Manufacturer Product Number
UM0017-000
Description
SENSOR LEVEL DIGITAL
Customer Reference
Detailed Description
Liquid Level Sensor Digital Output Cable Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Audiowell International LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Liquid
Output Type
Digital
Output Configuration
-
Current
12 mA
Switch Actuation Level
19.685" (500mm)
Mounting Type
Cable Mount
Material - Housing & Prism
Acrylonitrile Butadiene Styrene (ABS)
Operating Temperature
5°C ~ 50°C
Voltage Rating
4.5V ~ 5.5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.