
HSD-1J1J-100Z01 | |
|---|---|
DigiKey Part Number | 4827-HSD-1J1J-100Z01-ND |
Manufacturer | |
Manufacturer Product Number | HSD-1J1J-100Z01 |
Description | HSD JACK TO JACK STRAIGHT CABLE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HSD® Fakra to HSD® Fakra 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | HSD® Fakra to HSD® Fakra | |
1st Connector | HSD® Fakra Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HSD® Fakra Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.21000 | $266.21 |
| 20 | $215.42800 | $4,308.56 |
| 40 | $205.14700 | $8,205.88 |
| 60 | $199.36583 | $11,961.95 |
| 100 | $192.31400 | $19,231.40 |
| 260 | $179.79031 | $46,745.48 |


