
303D-L236M040 | |
|---|---|
DigiKey Part Number | 4827-303D-L236M040-ND |
Manufacturer | |
Manufacturer Product Number | 303D-L236M040 |
Description | POGO PIN MAGNETIC, IP67, 4 PIN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303D-L236M040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 4 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.77000 | $90.77 |
| 10 | $77.15900 | $771.59 |
| 25 | $72.32600 | $1,808.15 |
| 50 | $68.87160 | $3,443.58 |
| 136 | $64.17787 | $8,728.19 |
| 272 | $61.11629 | $16,623.63 |
| 544 | $58.20188 | $31,661.82 |
| 1,088 | $55.42757 | $60,305.20 |











