
115I-AEAA | |
---|---|
DigiKey Part Number | 4827-115I-AEAATR-ND - Tape & Reel (TR) 4827-115I-AEAACT-ND - Cut Tape (CT) 4827-115I-AEAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115I-AEAA |
Description | MICRO SIM CARD SOCKET PUSH-PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115I-AEAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.62000 | $19.62 |
10 | $16.66800 | $166.68 |
25 | $15.62720 | $390.68 |
50 | $14.87840 | $743.92 |
100 | $14.16810 | $1,416.81 |
250 | $13.28016 | $3,320.04 |
500 | $12.64626 | $6,323.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $11.88898 | $14,266.78 |
2,400 | $11.32191 | $27,172.58 |
3,600 | $11.00285 | $39,610.26 |
6,000 | $10.61379 | $63,682.74 |