


216A-12FSA | |
|---|---|
DigiKey Part Number | 4827-216A-12FSATR-ND - Tape & Reel (TR) 4827-216A-12FSACT-ND - Cut Tape (CT) 4827-216A-12FSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 216A-12FSA |
Description | M12 TWO PIECE INSERT, A-CODE, 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-12FSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA9T), Nylon 9T | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Protective Cap, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA9T), Nylon 9T | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.00000 | $86.00 |
| 10 | $73.10600 | $731.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $69.61150 | $1,392.23 |
| 40 | $66.28575 | $2,651.43 |
| 60 | $64.41683 | $3,865.01 |
| 100 | $62.13650 | $6,213.65 |
| 140 | $60.67879 | $8,495.03 |
| 200 | $59.17180 | $11,834.36 |
| 500 | $55.47014 | $27,735.07 |
| 1,000 | $52.82577 | $52,825.77 |








