New at DigiKey
Cable Assembly USB A Male Plug to 4 pos Male Magnetic DC Connector 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US-AP4P-10001

DigiKey Part Number
4827-US-AP4P-10001-ND
Manufacturer
Manufacturer Product Number
US-AP4P-10001
Description
USB A TO MAGNETIC POGO PIN CABLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to 4 pos Male Magnetic DC Connector 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Bag
Part Status
Active
Connector Type
USB A Male Plug to 4 pos Male Magnetic DC Connector
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$147.49000$147.49
10$125.32000$1,253.20
30$115.97233$3,479.17
60$110.43800$6,626.28
120$105.16942$12,620.33
270$99.32607$26,818.04
510$94.97267$48,436.06
Manufacturers Standard Package