
124A-52A03 | |
---|---|
DigiKey Part Number | 4827-124A-52A03TR-ND - Tape & Reel (TR) 4827-124A-52A03CT-ND - Cut Tape (CT) 4827-124A-52A03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124A-52A03 |
Description | CONN SKT SODIMM 260POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 124A-52A03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.99000 | $27.99 |
10 | $23.75800 | $237.58 |
25 | $22.27240 | $556.81 |
50 | $21.20720 | $1,060.36 |
100 | $20.19390 | $2,019.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $18.16016 | $8,172.07 |
900 | $17.29369 | $15,564.32 |
1,350 | $16.80633 | $22,688.55 |
2,250 | $16.21188 | $36,476.73 |
3,150 | $15.83197 | $49,870.71 |
4,500 | $15.43899 | $69,475.46 |