119A-LATCH-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

119A-LATCH-92

DigiKey Part Number
4827-119A-LATCH-92TR-ND - Tape & Reel (TR)
4827-119A-LATCH-92CT-ND - Cut Tape (CT)
4827-119A-LATCH-92DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
119A-LATCH-92
Description
LATCH 9.2H (TWO PIECE), W/CAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Latch For PCI Express Mini Card
Datasheet
 Datasheet
EDA/CAD Models
119A-LATCH-92 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Latch
For Use With/Related Products
PCI Express Mini Card
Features
Board Guide
Material
Phosphor Bronze
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,558
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.07000$8.07
10$6.86500$68.65
25$6.43080$160.77
50$6.12300$306.15
100$5.82990$582.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$5.39470$1,618.41
600$5.13705$3,082.23
900$4.99207$4,492.86
1,500$4.81533$7,223.00
2,100$4.70239$9,875.02
3,000$4.58555$13,756.65
7,500$4.29863$32,239.73
15,000$4.09367$61,405.05
Manufacturers Standard Package