
119A-LATCH-80 | |
|---|---|
DigiKey Part Number | 4827-119A-LATCH-80TR-ND - Tape & Reel (TR) 4827-119A-LATCH-80CT-ND - Cut Tape (CT) 4827-119A-LATCH-80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-LATCH-80 |
Description | LATCH 8.0H W/CAP 1=1 LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-LATCH-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | PCI Express Mini Card | |
Features | Board Guide | |
Material | Phosphor Bronze | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.51100 | $65.11 |
| 25 | $6.10360 | $152.59 |
| 50 | $5.81260 | $290.63 |
| 100 | $5.53390 | $553.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.01800 | $2,007.20 |
| 800 | $4.77834 | $3,822.67 |
| 1,200 | $4.64350 | $5,572.20 |
| 2,000 | $4.47912 | $8,958.24 |
| 2,800 | $4.37404 | $12,247.31 |
| 4,000 | $4.26538 | $17,061.52 |
| 10,000 | $3.99853 | $39,985.30 |
| 20,000 | $3.80789 | $76,157.80 |







