
119A-56LATCH | |
|---|---|
DigiKey Part Number | 4827-119A-56LATCHTR-ND - Tape & Reel (TR) 4827-119A-56LATCHCT-ND - Cut Tape (CT) 4827-119A-56LATCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-56LATCH |
Description | CONN MINI PCIE LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-56LATCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | PCI Express Mini Card | |
Features | Board Guide | |
Material | Stainless Steel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $9.35600 | $93.56 |
| 25 | $8.76760 | $219.19 |
| 50 | $8.34640 | $417.32 |
| 100 | $7.94770 | $794.77 |
| 250 | $7.44968 | $1,862.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $7.04627 | $3,875.45 |
| 1,100 | $6.70986 | $7,380.85 |
| 1,650 | $6.52070 | $10,759.15 |
| 2,750 | $6.28996 | $17,297.39 |
| 3,850 | $6.14244 | $23,648.39 |
| 5,500 | $5.98992 | $32,944.56 |
| 13,750 | $5.61532 | $77,210.65 |





