
119A-40LATCH | |
|---|---|
DigiKey Part Number | 4827-119A-40LATCHTR-ND - Tape & Reel (TR) 4827-119A-40LATCHCT-ND - Cut Tape (CT) 4827-119A-40LATCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-40LATCH |
Description | CONN MINI PCIE LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-40LATCH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | PCI Express Mini Card | |
Features | Board Guide | |
Material | Stainless Steel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $8.36100 | $83.61 |
| 25 | $7.83680 | $195.92 |
| 50 | $7.46180 | $373.09 |
| 100 | $7.10500 | $710.50 |
| 250 | $6.65976 | $1,664.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $6.19279 | $4,334.95 |
| 1,400 | $5.89716 | $8,256.02 |
| 2,100 | $5.73090 | $12,034.89 |
| 3,500 | $5.52807 | $19,348.24 |
| 4,900 | $5.39846 | $26,452.45 |
| 7,000 | $5.26443 | $36,851.01 |











