Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AW24M7228BLMAMW | |
|---|---|
DigiKey Part Number | AW24M7228BLMAMW-ND |
Manufacturer | |
Manufacturer Product Number | AW24M7228BLMAMW |
Description | MODULE DDR3 SDRAM 8GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB 240-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1866 | |
Package / Case | 240-UDIMM | |
Base Product Number |


