
AF64GUD4-BBBXM | |
---|---|
DigiKey Part Number | 1282-AF64GUD4-BBBXM-ND |
Manufacturer | |
Manufacturer Product Number | AF64GUD4-BBBXM |
Description | MEM CRD MICSDXC 64GB 10UHS 3 TLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 64GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDXC™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $208.60000 | $208.60 |
10 | $193.15600 | $1,931.56 |
25 | $187.00800 | $4,675.20 |
50 | $182.39980 | $9,119.99 |
120 | $176.65667 | $21,198.80 |
360 | $169.61511 | $61,061.44 |