AF128GSSCJ-OEM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF128GSSCJ-VACXP

DigiKey Part Number
1282-AF128GSSCJ-VACXP-ND
Manufacturer
Manufacturer Product Number
AF128GSSCJ-VACXP
Description
SSD 128GB 2.5" SLC SATA III
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 128GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
520MB/s
Speed - Write
420MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.0mm x 69.90mm x 9.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8$9,392.58375$75,140.67
Manufacturers Standard Package