
AF64GSACD-OEM | |
---|---|
DigiKey Part Number | AF64GSACD-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF64GSACD-OEM |
Description | SSD 64GB 2.5" MLC SATA II |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA II 2.5" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 250MB/s | |
Speed - Write | 180MB/s | |
Voltage - Supply | - | |
Type | SATA II | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - | |
Base Product Number |