
| AF32GSAHI-OEM | |
|---|---|
| DigiKey Part Number | AF32GSAHI-OEM-ND | 
| Manufacturer | |
| Manufacturer Product Number | AF32GSAHI-OEM | 
| Description | SSD 32GB MSATA MLC SATA II | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA II mSATA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ATP Electronics, Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Memory Size | 32GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
| Form Factor | mSATA | |
| Speed - Read | 250MB/s | |
| Speed - Write | 190MB/s | |
| Voltage - Supply | - | |
| Type | SATA II | |
| Current - Max | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Weight | - | |
| Size / Dimension | 50.80mm x 29.80mm x 3.70mm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China