Similar

AF256CFI-OEM | |
|---|---|
DigiKey Part Number | AF256CFI-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF256CFI-OEM |
Description | MEM CARD COMPACTFLASH 256MB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


