
| AF240GSTIA-7BAIP | |
|---|---|
| DigiKey Part Number | 1282-AF240GSTIA-7BAIP-ND | 
| Manufacturer | |
| Manufacturer Product Number | AF240GSTIA-7BAIP | 
| Description | SSD 240GB M.2 MOD NAND SATA III | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (3D) 240GB SATA III M.2 Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ATP Electronics, Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Memory Size | 240GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (3D) | |
| Form Factor | M.2 Module | |
| Speed - Read | 560MB/s | |
| Speed - Write | 450MB/s | |
| Type | SATA III | |
| Operating Temperature | -40°C ~ 85°C | |
| Size / Dimension | 42.00mm x 22.00mm x 3.50mm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China