Parametric Equivalent
Parametric Equivalent

| AF1T92STCJ-7BEIP | |
|---|---|
| DigiKey Part Number | 1282-AF1T92STCJ-7BEIP-ND | 
| Manufacturer | |
| Manufacturer Product Number | AF1T92STCJ-7BEIP | 
| Description | SSD 1.92TB 2.5" TLC SATA III 5V | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III 2.5" 5V | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ATP Electronics, Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Memory Size | 1.92TB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
| Form Factor | 2.5" | |
| Speed - Read | 560MB/s | |
| Speed - Write | 500MB/s | |
| Voltage - Supply | 5V | |
| Type | SATA III | |
| Current - Max | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Weight | - | |
| Size / Dimension | 100.00mm x 69.90mm x 9.20mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 24 | $5,692.40292 | $136,617.67 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China