
| AF16GSACD-OEM | |
|---|---|
| DigiKey Part Number | AF16GSACD-OEM-ND | 
| Manufacturer | |
| Manufacturer Product Number | AF16GSACD-OEM | 
| Description | SSD 16GB 2.5" MLC SATA II | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA II 2.5" | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ATP Electronics, Inc. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Memory Size | 16GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
| Form Factor | 2.5" | |
| Speed - Read | 250MB/s | |
| Speed - Write | 180MB/s | |
| Voltage - Supply | - | |
| Type | SATA II | |
| Current - Max | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Weight | - | |
| Size / Dimension | 100.0mm x 69.90mm x 9.20mm | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China