
AF32GSSCJ-VACXP | |
---|---|
DigiKey Part Number | 1282-AF32GSSCJ-VACXP-ND |
Manufacturer | |
Manufacturer Product Number | AF32GSSCJ-VACXP |
Description | SSD 32GB 2.5" SLC SATA III |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 520MB/s | |
Speed - Write | 420MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.0mm x 69.90mm x 9.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,194.24000 | $3,194.24 |
16 | $2,885.73563 | $46,171.77 |