AF120GSTIA-7BFXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $856.78340

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $767.10280

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $848.54600

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $718.53320

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: $872.08040

Parametric Equivalent


Swissbit
In Stock: 3
Unit Price: $1,122.12000
Datasheet

Parametric Equivalent


Swissbit
In Stock: 1
Unit Price: $789.08000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF120GSTIA-7BFXP

DigiKey Part Number
1282-AF120GSTIA-7BFXP-ND
Manufacturer
Manufacturer Product Number
AF120GSTIA-7BFXP
Description
SSD 120GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
440MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$777.74920$38,887.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.