


| AF064GEC5A-2001EX | |
|---|---|
| DigiKey Part Number | 1282-AF064GEC5A-2001EX-ND | 
| Manufacturer | |
| Manufacturer Product Number | AF064GEC5A-2001EX | 
| Description | IC FLASH 512GBIT EMMC 153BGA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | FLASH - NAND (pSLC) Memory IC 512Gbit eMMC 153-BGA (11.5x13) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NAND (pSLC) | |
| Memory Size | ||
| Memory Organization | 64G x 8 | |
| Memory Interface | eMMC | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 153-BGA (11.5x13) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $771.96000 | $771.96 | 
| 10 | $711.96000 | $7,119.60 | 
| 25 | $688.55800 | $17,213.95 | 
| 50 | $671.15900 | $33,557.95 | 
| 100 | $654.08000 | $65,408.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China