
A4B16QB4BLPBSE | |
---|---|
DigiKey Part Number | A4B16QB4BLPBSE-ND |
Manufacturer | |
Manufacturer Product Number | A4B16QB4BLPBSE |
Description | MODULE DDR4 SDRAM 16GB MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1,809.31725 | $361,863.45 |