
A4B04QD8BLPBME | |
---|---|
DigiKey Part Number | A4B04QD8BLPBME-ND |
Manufacturer | |
Manufacturer Product Number | A4B04QD8BLPBME |
Description | MODULE DDR4 SDRAM 4GB MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2133 | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $1,096.72020 | $54,836.01 |