
A408Q18BNPBSE | |
---|---|
DigiKey Part Number | A408Q18BNPBSE-ND |
Manufacturer | |
Manufacturer Product Number | A408Q18BNPBSE |
Description | MOD DDR4 SDRAM 8GB 288MINIUDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-MiniUDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-MiniUDIMM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $932.17200 | $23,304.30 |