
SW5501-SIS | |
|---|---|
DigiKey Part Number | SW5501-SIS-ND |
Manufacturer | |
Manufacturer Product Number | SW5501-SIS |
Description | SERIAL DEVICE SERVER 1-PORT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Gateway RS-422/485 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | RS-422/485 | |
Data Rate (Max) | 300Mbps | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,373.84000 | $4,373.84 |

