
SE5202-SFP-DB | |
|---|---|
DigiKey Part Number | 1710-SE5202-SFP-DB-ND |
Manufacturer | |
Manufacturer Product Number | SE5202-SFP-DB |
Description | 1-PORT ENTRY-LEVEL SERIAL DEVICE |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,137.59000 | $2,137.59 |

