
EF23-1-1FS-SC-30 | |
|---|---|
DigiKey Part Number | EF23-1-1FS-SC-30-ND |
Manufacturer | |
Manufacturer Product Number | EF23-1-1FS-SC-30 |
Description | INDUSTRIAL FAST ETHERNET-TO-FIBE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 30km | |
MTU | - | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP50 | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,241.45000 | $1,241.45 |


