


QT60326-ASG | |
---|---|
DigiKey Part Number | 427-1109-ND |
Manufacturer | |
Manufacturer Product Number | QT60326-ASG |
Description | IC SENSOR QMATRIX 32CHAN 44TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | QT60326-ASG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 32 | |
LED Driver Channels | - | |
Interface | SPI, UART | |
Resolution | 9 b | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 25mA (Max) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.86000 | $92.86 |
25 | $85.03640 | $2,125.91 |
100 | $76.88690 | $7,688.69 |