

ATAVRFBKIT | |
---|---|
DigiKey Part Number | ATAVRFBKIT-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRFBKIT |
Description | EVAL BOARD FOR AT90PWM2 AT90PWM3 |
Customer Reference | |
Detailed Description | AT90PWM2, AT90PWM3 AVR® Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Opto/Lighting | |
Function | Ballast Control | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | AT90PWM2, AT90PWM3 | |
Primary Attributes | - | |
Secondary Attributes | Power Factor Corrected (PFC) | |
Contents | Board(s) | |
Note | - |