8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 TSSOP
Introducing Atmel Studio 7

AT93C46D-TH-T

DigiKey Part Number
AT93C46D-TH-TTR-ND - Tape & Reel (TR)
AT93C46D-TH-TCT-ND - Cut Tape (CT)
AT93C46D-TH-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT93C46D-TH-T
Description
IC EEPROM 1KBIT 3-WIRE 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT93C46D-TH-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
3-Wire Serial
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,206
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.13486$10,674.30
Manufacturers Standard Package