Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | FLASH | |
Memory Size | 4Mb | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN | |
Supplier Device Package | 8-LAP (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
33 | $71.31848 | $2,353.51 |