
QSFPP-40GBASE-LR4-C | |
|---|---|
DigiKey Part Number | 3441-QSFPP-40GBASE-LR4-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFPP-40GBASE-LR4-C |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP+ |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP+ |
Data Rate 40Gbps | Base Product Number |

