
QSFP-40G-PLRL4-MSA-AT | |
---|---|
DigiKey Part Number | 3441-QSFP-40G-PLRL4-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-40G-PLRL4-MSA-AT |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 1310nm 3.3V MPO-12 Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |