
QSFP-40G-LX4-MM-E-C | |
|---|---|
DigiKey Part Number | 3441-QSFP-40G-LX4-MM-E-C-ND |
Manufacturer | |
Manufacturer Product Number | QSFP-40G-LX4-MM-E-C |
Description | Huawei compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 40Gbps 1271nm, 1291nm, 1311nm, 1331nm LC Duplex Pluggable, QSFP+ |
Category | Data Rate 40Gbps |
Manufacturer ATGBICS | Wavelength 1271nm, 1291nm, 1311nm, 1331nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP+ |

